1/2-IN SOCKET BREAKER BAR 25 INCH LENGTH
Grip-On Tools 67321 technical specifications.
| Height | 1inch |
| Length | 27.5inch |
| Mount | Socket |
| Weight | 3.28lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 67321 to view detailed technical specifications.
No datasheet is available for this part.