12 PC STAR BIT SOCKETS 1/4-IN TO 3/8-IN
Grip-On Tools 71104 technical specifications.
| Height | 1inch |
| Length | 11.5inch |
| Mount | Socket |
| Weight | 0.83lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 71104 to view detailed technical specifications.
No datasheet is available for this part.