13 PC TAMPER STAR SOCKET SET 1/4-IN AND 3/8-IN DRIVE
Grip-On Tools 71109 technical specifications.
| Height | 1.75inch |
| Length | 8inch |
| Mount | Socket |
| Weight | 1.3lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 71109 to view detailed technical specifications.
No datasheet is available for this part.