1/4-In Blk Nickel Sockets 10 Pc Sae
Grip-On Tools 73082 technical specifications.
| Height | 0.75inch |
| Length | 3inch |
| Mount | Socket |
| Weight | 0.522lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 73082 to view detailed technical specifications.
No datasheet is available for this part.