Grip-On Tools 89358 technical specifications.
| Height | 3inch |
| Length | 14.25inch |
| Weight | 6.25lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grip-On Tools 89358 to view detailed technical specifications.
No datasheet is available for this part.