
DIGIMESS HUC1500 Frequency Counter 100MHz
Grundig HUC1500 technical specifications.
| Height | 120mm |
| Input Impedance | 50R |
| Length | 259mm |
| Max Frequency | 100MHz |
| Min Frequency | 10MHz |
| Max Input Voltage | 50V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Weight | 3.8kg |
| Width | 291mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
