PSU, BENCH, 3 OUTPUT - More Details
Grundig HUC40-00PN300 technical specifications.
| Max Output Current | 23A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 97.75V |
| Number of Outputs | 3 |
| RoHS | Compliant |
No datasheet is available for this part.