
Bar graph display, analogue, DBA-EA23/A10RH, GS Industrie Elektronik
Sign in to ask questions about the GS Industrie DBA-EA23/A10RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GS Industrie DBA-EA23/A10RH technical specifications.
| Input, analogue | 0...0.2 V 0...10 V 0...40 V 0...200 V 0...20 mA 0...200 mA |
| Connection | Screw Terminal |
| Dimensions W x H x D | 24 x 96 x 120 mm |
| Operating temperature | 0...+50 °C |
| RoHS | Compliant |
Download the complete datasheet for GS Industrie DBA-EA23/A10RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
