The GS71116ATP-7I is a 16-bit SRAM device with a density of 1048576 bits. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TSOP package and is mounted using a surface mount process. The operating temperature range is from -40°C to 85°C. The GS71116ATP-7I has an access time of 7ns and a maximum access time of 7ns. It has a 16-bit address bus width and a 16-bit word size.
Sign in to ask questions about the GSI GS71116ATP-7I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS71116ATP-7I technical specifications.
| Access Time | 7ns |
| Access Time-Max | 7ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1048576b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS71116ATP-7I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.