SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 48-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |