The GS72108AGU-7 is a 2Mb memory device packaged in a FBGA package with an 18-bit address bus width. It operates within a temperature range of 0°C to 70°C. The device is supplied with a 3.3V operating voltage. It is available in a tray packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |