The GS72116AGP-7I is a 2Mb SRAM with a 17-bit address bus width and an operating supply voltage of 3.3V. It is packaged in a TSOP2-44 package and is available in a tray. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and not radiation hardened.
GSI GS72116AGP-7I technical specifications.
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS72116AGP-7I to view detailed technical specifications.
No datasheet is available for this part.