SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ T/R
Checking distributor stock and pricing after the page loads.
GSI GS74108AGJ-10IT technical specifications.
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.