SRAM Chip Sync Quad 2.5V/3.3V 18M-Bit 512K x 36 7.5ns/3.8ns 100-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
GSI GS816036BGT-150T technical specifications.
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.