The GS8161FZ18BD-7.5I is a 2-port IC from GSI with a 20-bit address bus width and 18Mb density. It is packaged in a FBGA package and is available in a tray. The IC operates between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |