SRAM Chip Sync Dual 2.5V/3.3V 18M-Bit 1M x 18 7.5ns 165-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |