The GS8161FZ32BGD-7.5I is a 16Mb memory device with a 19-bit address bus width. It is packaged in a FBGA and comes in a tray. The device operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
GSI GS8161FZ32BGD-7.5I technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 16Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8161FZ32BGD-7.5I to view detailed technical specifications.
No datasheet is available for this part.