The GS8162Z36BD-250IT is a 36-bit synchronous SRAM from GSI with a density of 18Mb. It operates at a frequency of 181.8MHz with an access time of 5.5ns. The device is packaged in a FBGA package and is designed for surface mount applications. It has a nominal supply current of 245mA and is rated for operation between -40°C and 85°C. The SRAM is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
GSI GS8162Z36BD-250IT technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 181.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 245mA |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.