SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 8ns/3.5ns 100-Pin TQFP Tray
GSI GS832036GT-166I technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS832036GT-166I to view detailed technical specifications.
No datasheet is available for this part.