Sign in to ask questions about the GSI GS8320E32GT-133I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8320E32GT-133I technical specifications.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 32Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8320E32GT-133I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.