The GS8321Z18E-133I is a memory device with a 36Mb density, packaged in a FBGA case. It has a 21-bit address bus width and operates between -40°C and 85°C. The device is available in a tray packaging configuration and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the GSI GS8321Z18E-133I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8321Z18E-133I technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8321Z18E-133I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.