The GS8321Z32GE-133 is a 36Mb IC with a 20-bit address bus width, packaged in a FBGA case. It is not designed for radiation-hardened applications and is compliant with RoHS regulations. The IC operates within a temperature range of 0°C to 70°C. It is supplied in a tray packaging format.
Sign in to ask questions about the GSI GS8321Z32GE-133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8321Z32GE-133 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8321Z32GE-133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.