SRAM Chip Sync Dual 2.5V/3.3V 36M-Bit 2M x 18 7ns/2.7ns 165-Pin FBGA Tray
GSI GS832218GE-225I technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS832218GE-225I to view detailed technical specifications.
No datasheet is available for this part.