This 36Mb memory device features a 20-bit address bus width and is packaged in a flip-chip ball grid array (FBGA). It operates within a temperature range of 0°C to 70°C. The device is available in a tray packaging and is compliant with RoHS regulations.
Sign in to ask questions about the GSI GS832236GB-166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS832236GB-166 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS832236GB-166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.