The GS8322Z18GB-133I is a 36Mb dual port device with a 21-bit address bus width. It is packaged in a FBGA package and is available in a tray packaging. The device operates over a temperature range of -40°C to 85°C. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the GSI GS8322Z18GB-133I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8322Z18GB-133I technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8322Z18GB-133I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.