The GS8342R36AE-167I is a 36Mb memory device with a 20-bit address bus width. It is packaged in a FBGA package and is available in a tray. The device operates within a temperature range of -40°C to 85°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the GSI GS8342R36AE-167I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8342R36AE-167I technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8342R36AE-167I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.