The GS8342T36AGE-167 is a 36Mb memory device with a 20-bit address bus width. It is packaged in a FBGA package and is supplied in a tray. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and not radiation hardened. The operating supply voltage is 1.8V.
Sign in to ask questions about the GSI GS8342T36AGE-167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8342T36AGE-167 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8342T36AGE-167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.