The GS840FH36AGT-7.5I is a 4Mb FPGA with a 17-bit address bus width, packaged in a TQFP package. It has four ports and operates at a supply voltage of 3.3V. The device is designed to function within a temperature range of -40°C to 85°C. It is available in a tray packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |