The GS8662Q18BGD-300T is a 72Mb 2-port SRAM from GSI, featuring a 21-bit address bus and operating at 1.8V. It is packaged in a FBGA package and is available in tape and reel packaging. The device is rated for operation between 0°C and 85°C. It is compliant with RoHS regulations and does not have radiation hardening.
GSI GS8662Q18BGD-300T technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8662Q18BGD-300T to view detailed technical specifications.
No datasheet is available for this part.