The GS8662Q18GE-167 is a 72Mb density device with a 2-port configuration and 21-bit address bus width. It is packaged in a FBGA case and is available in a tray packaging format. The device operates within a temperature range of 0°C to 70°C and is supplied at 1.8V. The GS8662Q18GE-167 is compliant with RoHS regulations.
Sign in to ask questions about the GSI GS8662Q18GE-167 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GSI GS8662Q18GE-167 technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8662Q18GE-167 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.