The GS880F36BGT-5I is a 9Mb density FPGA from GSI, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features an 18-bit address bus width and is available in a tray packaging. It is not radiation hardened.
GSI GS880F36BGT-5I technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS880F36BGT-5I to view detailed technical specifications.
No datasheet is available for this part.