The GS88236BB-200 is a memory device from GSI, featuring an 18-bit address bus width and a density of 9Mb. It is available in a 4-port FBGA package, suitable for tray packaging. The device operates within a temperature range of 0°C to 70°C. It is not designed for radiation hardening and is not compliant with RoHS regulations.
GSI GS88236BB-200 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.