The GS88236BD-200IV IC features an 18-bit address bus width and is packaged in a FBGA format. It has a density of 9Mb and is available in a tray packaging option. The device operates within a temperature range of -40°C to 85°C. It is not designed for radiation hardening and is not RoHS compliant.
GSI GS88236BD-200IV technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.