The GS88236BD-333 is a 4-port device with 18-bit address bus width and 9Mb density, packaged in FBGA. It operates within a temperature range of 0°C to 70°C. The device is available in tray packaging and is not radiation hardened or RoHS compliant.
GSI GS88236BD-333 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.