The GS88236BGD-300I is a 18-bit memory device with a density of 9Mb and 4 ports. It is packaged in a FBGA case and is available in a tray packaging. The device operates between -40°C and 85°C and is compliant with RoHS regulations. It is not radiation hardened.
GSI GS88236BGD-300I technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.