Sign in to ask questions about the GT Line 5325B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GT Line 5325B technical specifications.
| Color | Black |
| Height | 475mm |
| Material | PP |
| Weight | 8.25kg |
| Width | 607mm |
| RoHS | Not Compliant |
Download the complete datasheet for GT Line 5325B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.