Conn USB Type A PL 8 POS 2mm/2.5mm Solder ST Thru-Hole 8 Terminal 2 Port
GTK UK USBD-AT1-B-R technical specifications.
| Type | USB Type A |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GTK UK USBD-AT1-B-R to view detailed technical specifications.
No datasheet is available for this part.