Conn USB Type A PL 4 POS 2mm/2.5mm Solder ST SMD 4 Terminal 1 Port
GTK UK USBS-AT1SM-R technical specifications.
| Type | USB Type A |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GTK UK USBS-AT1SM-R to view detailed technical specifications.
No datasheet is available for this part.