Conn USB Type A PL 4 POS 1.4mm Solder ST Thru-Hole 4 Terminal 1 Port
GTK UK USBS-AT3M-B-R technical specifications.
| Type | USB Type A |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 1.4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.