Conn USB Type B PL 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
GTK UK USBS-BT1-R technical specifications.
| Type | USB Type B |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GTK UK USBS-BT1-R to view detailed technical specifications.
No datasheet is available for this part.