GUARDIAN ELECTRIC 11-C-6D SOLENOID, CONTINUOUS, 6VDC, 7.8W, 4.69 OHM
Guardian Electric 11-C-6D technical specifications.
| Coil Power | 7.8W |
| Coil Resistance | 4.69R |
| Coil Voltage (DC) | 6V |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.69R |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 11-C-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.