
SOLENOID, BOX FRAME, PULL, INTERMITTENT
Guardian Electric 11-I-6D technical specifications.
| Coil Power | 22W |
| Coil Resistance | 1.9R |
| Coil Voltage (DC) | 6V |
| Mount | Box |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 11-I-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.