Guardian Electric 1315P-4C-24D technical specifications.
| Coil Current | 36.92mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 43g |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric 1315P-4C-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.