
GUARDIAN ELECTRIC 14-C-120A SOLENOID, CONTINUOUS, 120VAC, 63VA, 18 OHM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Guardian Electric 14-C-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 18R |
| Coil Voltage (AC) | 120V |
| Depth | 2.08inch |
| Length | 2.45inch |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Voltage Rating (AC) | 120V |
| Weight | 18oz |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 14-C-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
