
The 18-I-120A coil from Guardian Electric features a resistance of 8 ohms and a voltage rating of 120V AC. It measures 2.5 inches in length, 2.09 inches in depth, and 1.81 inches in width. The coil's weight is 17 ounces.
Sign in to ask questions about the Guardian Electric 18-I-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Guardian Electric 18-I-120A technical specifications.
| Coil Resistance | 8R |
| Coil Voltage (AC) | 120V |
| Depth | 2.09inch |
| Length | 2.5inch |
| Reach SVHC Compliant | Unknown |
| Resistance | 8R |
| Voltage Rating (AC) | 120V |
| Weight | 17oz |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 18-I-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
