
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric 22-C-6D technical specifications.
| Package/Case | 100 |
| Coil Power | 3.3W |
| Coil Resistance | 11.5R |
| Mount | Box |
| Operating Supply Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 22-C-6D to view detailed technical specifications.
No datasheet is available for this part.