
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Guardian Electric 2HD-I-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Guardian Electric 2HD-I-24D technical specifications.
| Coil Power | 26.8W |
| Coil Resistance | 22.6R |
| Mount | Box |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 2HD-I-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.