
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric 3HD-I-12D technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Guardian Electric |
| Part No | 3HD-I-12D |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Solenoid |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 3HD-I-12D to view detailed technical specifications.
No datasheet is available for this part.