GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric A420-065436-00 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Guardian Electric |
| Part No | A420-065436-00 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Solenoid |
| RoHS | Unconfirmed |
Download the complete datasheet for Guardian Electric A420-065436-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.