GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric A421-062508-08 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Guardian Electric |
| Part No | A421-062508-08 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Solenoid |
| RoHS | Unconfirmed |
Download the complete datasheet for Guardian Electric A421-062508-08 to view detailed technical specifications.
No datasheet is available for this part.